



HLL36020C | |
|---|---|
DigiKey Part Number | 4008-HLL36020C-ND |
Manufacturer | |
Manufacturer Product Number | HLL36020C |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 20A 690 V AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Schneider Electric | Voltage Rating - AC 690 V |
Packaging Box | Actuator Type Toggle |
Part Status Obsolete | Number of Poles 3 |
Mounting Type Chassis Mount | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA, UL |

