

HJF36025 | |
|---|---|
DigiKey Part Number | 4008-HJF36025-ND |
Manufacturer | |
Manufacturer Product Number | HJF36025 |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 25A 690 V AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 25A |
Manufacturer Schneider Electric | Voltage Rating - AC 690 V |
Series | Actuator Type Toggle |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type Chassis Mount | Approval Agency CSA, UL |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.487,17000 € | 2.487,17 € |
| Unit Price without VAT: | 2.487,17000 € |
|---|---|
| Unit Price with VAT: | 2.959,73230 € |

