Circuit Breaker Solid State 100A 690 V AC DC Toggle Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HGL36100CU33X

DigiKey Part Number
4008-HGL36100CU33X-ND
Manufacturer
Manufacturer Product Number
HGL36100CU33X
Description
MOLDED CASE CIRCUIT BREAKER 600V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Solid State 100A 690 V AC DC Toggle Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
HGL36100CU33X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
100A
Manufacturer
Schneider Electric
Voltage Rating - AC
690 V
Series
Actuator Type
Toggle
Packaging
Box
Number of Poles
3
Part Status
Active
Illumination
None
Mounting Type
Chassis Mount
Approval Agency
CSA, UL
Breaker Type
Solid State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
12.004,37000 €2.004,37 €
Manufacturers Standard Package
Unit Price without VAT:2.004,37000 €
Unit Price with VAT:2.385,20030 €