


HGL36070SA | |
|---|---|
DigiKey Part Number | 4008-HGL36070SA-ND |
Manufacturer | |
Manufacturer Product Number | HGL36070SA |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 70A AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | HGL36070SA Models |
Category | Breaker Type Thermal Magnetic |
Manufacturer Schneider Electric | Current Rating (Amps) 70A |
Series | Actuator Type Toggle |
Packaging Bulk | Number of Poles 3 |
Part Status Active | Approval Agency UL |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.073,57000 € | 2.073,57 € |
| Unit Price without VAT: | 2.073,57000 € |
|---|---|
| Unit Price with VAT: | 2.467,54830 € |

