

HGL36050 | |
|---|---|
DigiKey Part Number | 4008-HGL36050-ND |
Manufacturer | |
Manufacturer Product Number | HGL36050 |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 50A 690 V AC 500 V DC Toggle Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | HGL36050 Models |
Category | Current Rating (Amps) 50A |
Manufacturer Schneider Electric | Voltage Rating - AC 690 V |
Series | Voltage Rating - DC 500 V |
Packaging Box | Actuator Type Toggle |
Part Status Active | Number of Poles 3 |
Mounting Type Chassis Mount | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.030,98000 € | 1.030,98 € |
| Unit Price without VAT: | 1.030,98000 € |
|---|---|
| Unit Price with VAT: | 1.226,86620 € |










