
HGL26060 | |
|---|---|
DigiKey Part Number | 4008-HGL26060-ND |
Manufacturer | |
Manufacturer Product Number | HGL26060 |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 60A 690 V AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | HGL26060 Models |
Category | Current Rating (Amps) 60A |
Manufacturer Schneider Electric | Voltage Rating - AC 690 V |
Series | Actuator Type Toggle |
Packaging Box | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type Chassis Mount | Approval Agency CSA, UL |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 876,30000 € | 876,30 € |
| Unit Price without VAT: | 876,30000 € |
|---|---|
| Unit Price with VAT: | 1.042,79700 € |


