

HGA36100SA | |
|---|---|
DigiKey Part Number | 4008-HGA36100SA-ND |
Manufacturer | |
Manufacturer Product Number | HGA36100SA |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 100A 690 V AC 500 V DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | HGA36100SA Models |
Category | Current Rating (Amps) 100A |
Manufacturer Schneider Electric | Voltage Rating - AC 690 V |
Series | Voltage Rating - DC 500 V |
Packaging Box | Actuator Type Toggle |
Part Status Obsolete | Number of Poles 3 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA, UL |

