HFNF120ICSE005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFNF240ICSE002

DigiKey Part Number
4008-HFNF240ICSE002-ND
Manufacturer
Manufacturer Product Number
HFNF240ICSE002
Description
SPD 1 POLE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Type
-
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
-
Operating Temperature
-
Features
-
Mounting Type
Chassis Mount
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1445,38000 €445,38 €
Manufacturers Standard Package
Unit Price without VAT:445,38000 €
Unit Price with VAT:530,00220 €