


HDL36125SA | |
|---|---|
DigiKey Part Number | 4008-HDL36125SA-ND |
Manufacturer | |
Manufacturer Product Number | HDL36125SA |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 125A 690 V AC 250 V DC Toggle Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDL36125SA Models |
Category | Current Rating (Amps) 125A |
Manufacturer Schneider Electric | Voltage Rating - AC 690 V |
Series | Voltage Rating - DC 250 V |
Packaging Box | Actuator Type Toggle |
Part Status Active | Number of Poles 3 |
Mounting Type Chassis Mount | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDP36125 | Schneider Electric | 0 | 4008-HDP36125-ND | 2.211,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.821,94000 € | 2.821,94 € |
| Unit Price without VAT: | 2.821,94000 € |
|---|---|
| Unit Price with VAT: | 3.358,10860 € |


