


HDL36100U33X | |
|---|---|
DigiKey Part Number | 4008-HDL36100U33X-ND |
Manufacturer | |
Manufacturer Product Number | HDL36100U33X |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 100A AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDL36100U33X Models |
Category | Breaker Type Solid State |
Manufacturer Schneider Electric | Current Rating (Amps) 100A |
Series | Actuator Type Toggle |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination Green, Orange, Red |
Mounting Type Chassis Mount | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.155,28000 € | 1.155,28 € |
| Unit Price without VAT: | 1.155,28000 € |
|---|---|
| Unit Price with VAT: | 1.374,78320 € |


