

HDL36090 | |
|---|---|
DigiKey Part Number | 4008-HDL36090-ND |
Manufacturer | |
Manufacturer Product Number | HDL36090 |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 90A 690 V AC 250 V DC Toggle Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDL36090 Models |
Category | Current Rating (Amps) 90A |
Manufacturer Schneider Electric | Voltage Rating - AC 690 V |
Series | Voltage Rating - DC 250 V |
Packaging Box | Actuator Type Toggle |
Part Status Active | Number of Poles 3 |
Mounting Type Chassis Mount | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 917,04000 € | 917,04 € |
| Unit Price without VAT: | 917,04000 € |
|---|---|
| Unit Price with VAT: | 1.091,27760 € |










