
HDF36020 | |
|---|---|
DigiKey Part Number | 4008-HDF36020-ND |
Manufacturer | |
Manufacturer Product Number | HDF36020 |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 20A 690 V AC DC Toggle DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Schneider Electric | Voltage Rating - AC 690 V |
Series | Actuator Type Toggle |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA, UL |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.388,42000 € | 1.388,42 € |
| Unit Price without VAT: | 1.388,42000 € |
|---|---|
| Unit Price with VAT: | 1.652,21980 € |

