Parametric Equivalent

HDA36110 | |
|---|---|
DigiKey Part Number | 4008-HDA36110-ND |
Manufacturer | |
Manufacturer Product Number | HDA36110 |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 110A 690 V AC 500 V DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | HDA36110 Models |
Category | Current Rating (Amps) 110A |
Manufacturer Schneider Electric | Voltage Rating - AC 690 V |
Series | Voltage Rating - DC 500 V |
Packaging Box | Actuator Type Toggle |
Part Status Active | Number of Poles 3 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HGA36110 | Schneider Electric | 0 | 4008-HGA36110-ND | 3.214,98000 € | Parametric Equivalent |
| HGA36110SA | Schneider Electric | 0 | 4008-HGA36110SA-ND | 3.824,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.322,55000 € | 2.322,55 € |
| Unit Price without VAT: | 2.322,55000 € |
|---|---|
| Unit Price with VAT: | 2.763,83450 € |



