
HDA260802 | |
|---|---|
DigiKey Part Number | 4008-HDA260802-ND |
Manufacturer | |
Manufacturer Product Number | HDA260802 |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 80A 690 V AC DC Toggle DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 80A |
Manufacturer Schneider Electric | Voltage Rating - AC 690 V |
Series | Actuator Type Toggle |
Packaging Box | Number of Poles 2 |
Part Status Obsolete | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA, UL |
Breaker Type Thermal Magnetic |

