
HDA260701 | |
|---|---|
DigiKey Part Number | 4008-HDA260701-ND |
Manufacturer | |
Manufacturer Product Number | HDA260701 |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 70A 690 V AC DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | HDA260701 Models |
Category | Current Rating (Amps) 70A |
Manufacturer Schneider Electric | Voltage Rating - AC 690 V |
Series | Actuator Type Toggle |
Packaging Box | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA, UL |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 925,62000 € | 925,62 € |
| Unit Price without VAT: | 925,62000 € |
|---|---|
| Unit Price with VAT: | 1.101,48780 € |

