New at DigiKey
Circuit Breaker Thermal Magnetic 80A 690 V AC DC Toggle DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 80A 690 V AC DC Toggle DIN Rail
GV4PEM02N6
TeSys Deca Motor Control Series from Schneider Electric PIO | DigiKey

GV4PEM80B

DigiKey Part Number
4008-GV4PEM80B-ND
Manufacturer
Manufacturer Product Number
GV4PEM80B
Description
MOTBREAKGV4PEMULTITH/MAG 80A 25K
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 80A 690 V AC DC Toggle DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
GV4PEM80B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Thermal Magnetic
Manufacturer
Schneider Electric
Current Rating (Amps)
80A
Series
Voltage Rating - AC
690 V
Packaging
Bulk
Actuator Type
Toggle
Part Status
Active
Number of Poles
3
Mounting Type
DIN Rail
Approval Agency
CCC, CSA, EAC, IEC, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.075,75000 €1.075,75 €
Manufacturers Standard Package
Unit Price without VAT:1.075,75000 €
Unit Price with VAT:1.280,14250 €