


GV4PEM12N | |
|---|---|
DigiKey Part Number | 4008-GV4PEM12N-ND |
Manufacturer | |
Manufacturer Product Number | GV4PEM12N |
Description | MOTBREAKGV4PEMULTITH/MAG 12.5A 5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 12.5A 690 V AC DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | GV4PEM12N Models |
Category | Breaker Type Thermal Magnetic |
Manufacturer Schneider Electric | Current Rating (Amps) 12.5A |
Series | Voltage Rating - AC 690 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 3 |
Mounting Type DIN Rail | Approval Agency CCC, CSA, EAC, IEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.075,75000 € | 1.075,75 € |
| Unit Price without VAT: | 1.075,75000 € |
|---|---|
| Unit Price with VAT: | 1.280,14250 € |

