


GV4PEM07N6 | |
|---|---|
DigiKey Part Number | 4008-GV4PEM07N6-ND |
Manufacturer | |
Manufacturer Product Number | GV4PEM07N6 |
Description | MOTBREAKGV4PEMULTITH/MAG 7A 50KA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 7A 690 V AC DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | GV4PEM07N6 Models |
Category | Breaker Type Thermal Magnetic |
Manufacturer Schneider Electric | Current Rating (Amps) 7A |
Series | Voltage Rating - AC 690 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 3 |
Mounting Type DIN Rail | Approval Agency CSA C22.2 No 60947-4-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.139,42000 € | 1.139,42 € |
| Unit Price without VAT: | 1.139,42000 € |
|---|---|
| Unit Price with VAT: | 1.355,90980 € |

