
LUCD18BL | |
---|---|
DigiKey Part Number | 4008-LUCD18BL-ND |
Manufacturer | |
Manufacturer Product Number | LUCD18BL |
Description | ADV CONTROL 4.5-18A 24VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Control Unit 24V, 18A |
Datasheet | Datasheet |
EDA/CAD Models | LUCD18BL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Control Unit | |
For Use With/Related Products | - | |
Usage | Motor Starter | |
Specifications | 24V, 18A | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 168,16000 € | 168,16 € |
Unit Price without VAT: | 168,16000 € |
---|---|
Unit Price with VAT: | 200,11040 € |