New at DigiKey
Circuit Breaker Thermal Magnetic 115A 690 V AC DC Rotary DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 115A 690 V AC DC Rotary DIN Rail
GV4P115B

GV4P115B

DigiKey Part Number
4008-GV4P115B-ND
Manufacturer
Manufacturer Product Number
GV4P115B
Description
MOTBREAK GV4P THERM/MAG 115A 25K
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 115A 690 V AC DC Rotary DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
GV4P115B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Thermal Magnetic
Manufacturer
Schneider Electric
Current Rating (Amps)
115A
Series
Voltage Rating - AC
690 V
Packaging
Bulk
Actuator Type
Rotary
Part Status
Active
Number of Poles
3
Mounting Type
DIN Rail
Approval Agency
CSA C22.2 No 60947-4-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1745,20000 €745,20 €
Manufacturers Standard Package
Unit Price without VAT:745,20000 €
Unit Price with VAT:886,78800 €