



GV3P80 | |
|---|---|
DigiKey Part Number | 4008-GV3P80-ND |
Manufacturer | |
Manufacturer Product Number | GV3P80 |
Description | TESYS MOTOR CB THO/MAG 70-80A EV |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 80A 690 V AC DC Rotary Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GV3P80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 80A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | EN 60947-2, EN 60947-4-1, IEC 60947-2, IEC 60947-4-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,16000 € | 452,16 € |
| 10 | 447,78100 € | 4.477,81 € |
| Unit Price without VAT: | 452,16000 € |
|---|---|
| Unit Price with VAT: | 538,07040 € |

