
GS1AW303 | |
|---|---|
DigiKey Part Number | 4008-GS1AW303-ND |
Manufacturer | |
Manufacturer Product Number | GS1AW303 |
Description | LUG KIT 600V 100A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Lug Kit 600V 100A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Lug Kit | |
Voltage | 600V | |
Current | 100A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,39000 € | 57,39 € |
| Unit Price without VAT: | 57,39000 € |
|---|---|
| Unit Price with VAT: | 68,29410 € |

