
GB2DB21 | |
|---|---|
DigiKey Part Number | 4008-GB2DB21-ND |
Manufacturer | |
Manufacturer Product Number | GB2DB21 |
Description | CIR BRK THRMMG 16A 415VAC 48VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 16A 415 V AC 48 V DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | GB2DB21 Models |
Category | Voltage Rating - AC 415 V |
Manufacturer Schneider Electric | Voltage Rating - DC 48 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 2 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency EN 60947-1, EN 60947-2, IEC 60947-1, IEC 60947-2 |
Current Rating (Amps) 16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 78,88333 € | 236,65 € |
| Unit Price without VAT: | 78,88333 € |
|---|---|
| Unit Price with VAT: | 93,87116 € |

