
GB2DB14 | |
|---|---|
DigiKey Part Number | 4008-GB2DB14-ND |
Manufacturer | |
Manufacturer Product Number | GB2DB14 |
Description | CIR BRK THRMMAG 8A 415VAC 48VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 8A 415 V AC 48 V DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | GB2DB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 8A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Toggle | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | EN 60947-1, EN 60947-2, IEC 60947-1, IEC 60947-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 78,26000 € | 234,78 € |
| Unit Price without VAT: | 78,26000 € |
|---|---|
| Unit Price with VAT: | 93,12940 € |

