
EJB36070 | |
|---|---|
DigiKey Part Number | 4008-EJB36070-ND |
Manufacturer | |
Manufacturer Product Number | EJB36070 |
Description | MINIATURE CIRCUIT BREAKER 600V 7 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 70A AC DC Lever Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 70A |
Manufacturer Schneider Electric | Actuator Type Lever |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type Chassis Mount | Approval Agency cULus |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.091,99000 € | 2.091,99 € |
| Unit Price without VAT: | 2.091,99000 € |
|---|---|
| Unit Price with VAT: | 2.489,46810 € |

