
EJB36040 | |
|---|---|
DigiKey Part Number | 4008-EJB36040-ND |
Manufacturer | |
Manufacturer Product Number | EJB36040 |
Description | MINIATURE CIRCUIT BREAKER 600V 4 |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 40A AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 40A |
Manufacturer Schneider Electric | Actuator Type Lever |
Packaging Box | Number of Poles 3 |
Part Status Obsolete | Illumination None |
Mounting Type DIN Rail | Approval Agency cULus |
Breaker Type Thermal Magnetic |

