
EJB24080 | |
|---|---|
DigiKey Part Number | 4008-EJB24080-ND |
Manufacturer | |
Manufacturer Product Number | EJB24080 |
Description | MINIATURE CIRCUIT BREAKER 480Y/2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 80A AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 80A |
Manufacturer Schneider Electric | Actuator Type Lever |
Packaging Box | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency cULus |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.816,36000 € | 1.816,36 € |
| Unit Price without VAT: | 1.816,36000 € |
|---|---|
| Unit Price with VAT: | 2.161,46840 € |

