
EJB14020EPD | |
|---|---|
DigiKey Part Number | 4008-EJB14020EPD-ND |
Manufacturer | |
Manufacturer Product Number | EJB14020EPD |
Description | MINIATURE CIRCUIT BREAKER 277V 2 |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 20A 277 V AC DC Lever Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Schneider Electric | Voltage Rating - AC 277 V |
Packaging Box | Actuator Type Lever |
Part Status Obsolete | Number of Poles 1 |
Mounting Type Chassis Mount | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency cULus |

