
EDB34100SA | |
|---|---|
DigiKey Part Number | 4008-EDB34100SA-ND |
Manufacturer | |
Manufacturer Product Number | EDB34100SA |
Description | MINIATURE CIRCUIT BREAKER 480Y/2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 100A 480 V AC DC Lever Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100A |
Manufacturer Schneider Electric | Voltage Rating - AC 480 V |
Packaging Box | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Chassis Mount | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.417,35000 € | 1.417,35 € |
| Unit Price without VAT: | 1.417,35000 € |
|---|---|
| Unit Price with VAT: | 1.686,64650 € |

