


E3SUPS15KFBS | |
|---|---|
DigiKey Part Number | 4008-E3SUPS15KFBS-ND |
Manufacturer | |
Manufacturer Product Number | E3SUPS15KFBS |
Description | EASY 3S 208V UPS 15K 3:3 STARTUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 15kVA / 15kW 208V |
Datasheet | Datasheet |
Category | Form Tower |
Manufacturer Schneider Electric | Power - Rated 15kVA / 15kW |
Packaging Bulk | Voltage - Output 208V |
Part Status Active | Input Connector Hardwired |
Type Standby (No Regulation) | Output Connector Hardwired |
Voltage - Input 208V | Size / Dimension 37.800" L x 14.960" W (960.12mm x 379.98mm) |
Applications General Purpose, Industrial Control | Height 55.118" (1400.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10.869,97000 € | 10.869,97 € |
| Unit Price without VAT: | 10.869,97000 € |
|---|---|
| Unit Price with VAT: | 12.935,26430 € |

