
DZ5CE015 | |
|---|---|
DigiKey Part Number | 4008-DZ5CE015-ND |
Manufacturer | |
Manufacturer Product Number | DZ5CE015 |
Description | CABLE END 16AWG DZ5 +OPTIONS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | DZ5CE015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32400 € | 3,24 € |
| 25 | 0,30360 € | 7,59 € |
| 50 | 0,28940 € | 14,47 € |
| 100 | 0,27540 € | 27,54 € |
| 250 | 0,25816 € | 64,54 € |
| 500 | 0,24580 € | 122,90 € |
| 1.000 | 0,23406 € | 234,06 € |
| 2.500 | 0,21940 € | 548,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |





