
DZ5CA503 | |
|---|---|
DigiKey Part Number | 4008-DZ5CA503-ND |
Manufacturer | |
Manufacturer Product Number | DZ5CA503 |
Description | CABLE END 50MM2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector 1/0 AWG (50.00mm²) Single Wire with Marker |
Datasheet | Datasheet |
EDA/CAD Models | DZ5CA503 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Single Wire with Marker | |
Insulation | Insulated | |
Style | - | |
Size | 1/0 AWG (50.00mm²) | |
Length - Overall | 40.00mm | |
Length - Pin | 25.00mm | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

