
DL1BKB3 | |
|---|---|
DigiKey Part Number | 4008-DL1BKB3-ND |
Manufacturer | |
Manufacturer Product Number | DL1BKB3 |
Description | BULB GREEN LED FLASHING |
Customer Reference | |
Detailed Description | Stack Light Bulb Green LED Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Bulb | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Green | |
Function - Lighting | Flashing | |
Function - Audible | - | |
Voltage - Supply | 24VAC/DC | |
Features | - | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,73000 € | 180,73 € |
| Unit Price without VAT: | 180,73000 € |
|---|---|
| Unit Price with VAT: | 215,06870 € |

