
DF83N | |
|---|---|
DigiKey Part Number | 4008-DF83N-ND |
Manufacturer | |
Manufacturer Product Number | DF83N |
Description | FUSEHOLDER 600V 30AMP 3/N P 8.5X |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 25 A 400V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | DF83N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.335" Dia x 1.240" L (8.50mm x 31.50mm) | |
Current Rating (Amps) | 25 A | |
For Use With/Related Products | 8.5mm x 31.5mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 47,11000 € | 141,33 € |
| Unit Price without VAT: | 47,11000 € |
|---|---|
| Unit Price with VAT: | 56,06090 € |

