
DF2HA1201 | |
|---|---|
DigiKey Part Number | 4008-DF2HA1201-ND |
Manufacturer | |
Manufacturer Product Number | DF2HA1201 |
Description | DISCONNECT SWITCH FUSE |
Customer Reference | |
Detailed Description | 200A 690 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 200A | |
Voltage Rating - AC | 690 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Rectangular, Blade | |
Size / Dimension | - |

