
DF2FA50 | |
|---|---|
DigiKey Part Number | 4008-DF2FA50-ND |
Manufacturer | |
Manufacturer Product Number | DF2FA50 |
Description | TERMINAL BLOCK FUSE 690VAC 50AMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 50A 690 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 690 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.866" Dia x 2.283" L (22.00mm x 58.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,01100 € | 240,11 € |
| Unit Price without VAT: | 24,01100 € |
|---|---|
| Unit Price with VAT: | 28,57309 € |

