50A 400 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF2EA50

DigiKey Part Number
4008-DF2EA50-ND
Manufacturer
Manufacturer Product Number
DF2EA50
Description
TERMINAL BLOCK FUSE 400VAC 50AMP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
50A 400 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
50A
Voltage Rating - AC
400 VAC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.551" Dia x 2.008" L (14.00mm x 51.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
109,34900 €93,49 €
Manufacturers Standard Package
Unit Price without VAT:9,34900 €
Unit Price with VAT:11,12531 €