
DF223VC | |
|---|---|
DigiKey Part Number | 4008-DF223VC-ND |
Manufacturer | |
Manufacturer Product Number | DF223VC |
Description | FUSEHOLDER 600V 125AMP 3POLES 22 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 125 A 690V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | DF223VC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.866" Dia x 2.283" L (22mm x 58mm) | |
Current Rating (Amps) | 125 A | |
For Use With/Related Products | 22mm x 58mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 148,37500 € | 296,75 € |
| Unit Price without VAT: | 148,37500 € |
|---|---|
| Unit Price with VAT: | 176,56625 € |

