
DF221V | |
|---|---|
DigiKey Part Number | 4008-DF221V-ND |
Manufacturer | |
Manufacturer Product Number | DF221V |
Description | FUSEHOLDER 600V 125AMP 1POLE 22X |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 125 A 690V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | DF221V Models |
Category | For Use With/Related Products 22mm x 58mm |
Mfr | Fuse Type Cartridge |
Packaging Box | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.866" Dia x 2.283" L (22mm x 58mm) | Orientation Vertical |
Current Rating (Amps) 125 A | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 48,84333 € | 293,06 € |
| Unit Price without VAT: | 48,84333 € |
|---|---|
| Unit Price with VAT: | 58,12356 € |

