
DF143C | |
|---|---|
DigiKey Part Number | 4008-DF143C-ND |
Manufacturer | |
Manufacturer Product Number | DF143C |
Description | FUSEHOLDER 600V 50AMP 3POLES 14X |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 50 A 690V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | DF143C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.551" W x 2.008" L (14mm x 51mm) | |
Current Rating (Amps) | 50 A | |
For Use With/Related Products | 14mm x 51mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 91,22500 € | 182,45 € |
| Unit Price without VAT: | 91,22500 € |
|---|---|
| Unit Price with VAT: | 108,55775 € |

