DF141N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Schneider Electric
In Stock: 0
Unit Price: 55,36333 €
Datasheet
Fuse Holder 50 A 690V 1 Circuit Cartridge DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF141N

DigiKey Part Number
4008-DF141N-ND
Manufacturer
Manufacturer Product Number
DF141N
Description
FUSEHOLDER 600V 50AMP 1/NPOLES 1
Customer Reference
Detailed Description
Fuse Holder 50 A 690V 1 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
Mounting Type
Fuse Size
0.551" W x 2.008" L (14mm x 51mm)
Current Rating (Amps)
50 A
For Use With/Related Products
14mm x 51mm
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
Vertical
Termination Style
Screw Terminal
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable