
DF102V | |
|---|---|
DigiKey Part Number | 4008-DF102V-ND |
Manufacturer | |
Manufacturer Product Number | DF102V |
Description | FUSEHOLDER 600V 30AMP 2POLES 10X |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 32 A 690V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | DF102V Models |
Category | For Use With/Related Products 10mm x 38mm |
Mfr | Fuse Type Cartridge |
Packaging Box | Fuseholder Type Holder |
Part Status Active | Number of Circuits 2 |
Mounting Type | Voltage |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Orientation Vertical |
Current Rating (Amps) 32 A | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,91000 € | 31,91 € |
| Unit Price without VAT: | 31,91000 € |
|---|---|
| Unit Price with VAT: | 37,97290 € |











