

CR1F400F7 | |
|---|---|
DigiKey Part Number | 4008-CR1F400F7-ND |
Manufacturer | |
Manufacturer Product Number | CR1F400F7 |
Description | LATCH CONTACTOR 400A AC3/500A AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 400 A 110VAC/DC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | CR1F400F7 Models |
Category | Contact Rating (Current) 400 A |
Manufacturer Schneider Electric | Switching Voltage 1000VAC - Max |
Series | Termination Style Box Lug |
Packaging Box | Operating Temperature -15°C ~ 70°C |
Part Status Active | Must Operate Voltage 93.5 VAC/DC |
Mounting Type Chassis Mount | Operate Time 100 ms |
Coil Voltage 110VAC/DC | Release Time 75 ms |
Contact Form 3PST-NO (3 Form A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.865,40000 € | 1.865,40 € |
| Unit Price without VAT: | 1.865,40000 € |
|---|---|
| Unit Price with VAT: | 2.219,82600 € |





