
CQO112M40PC | |
|---|---|
DigiKey Part Number | 4008-CQO112M40PC-ND |
Manufacturer | |
Manufacturer Product Number | CQO112M40PC |
Description | LOADCTR QO CSA MB 240V 40A 1PH 1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Power Distribution System Circuit Breakers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Power Distribution System | |
For Use With/Related Products | Circuit Breakers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 569,43000 € | 569,43 € |
| Unit Price without VAT: | 569,43000 € |
|---|---|
| Unit Price with VAT: | 677,62170 € |

