



CAD50BD | |
|---|---|
DigiKey Part Number | 4008-CAD50BD-ND |
Manufacturer | |
Manufacturer Product Number | CAD50BD |
Description | RELAY GEN PURPOSE 5PST 10A 24V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 5PST-NO (5 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | CAD50BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 5PST-NO (5 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 690VAC - Max | |
Load - Max Switching | - | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 72 ms | |
Release Time | 24 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | - | |
Approval Agency | CSA, UL | |
Relay Type | ||
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,32000 € | 141,32 € |
| 10 | 125,83200 € | 1.258,32 € |
| 25 | 120,14120 € | 3.003,53 € |
| 50 | 116,00580 € | 5.800,29 € |
| Unit Price without VAT: | 141,32000 € |
|---|---|
| Unit Price with VAT: | 168,17080 € |
















