

CA4KN313BW3 | |
|---|---|
DigiKey Part Number | 4008-CA4KN313BW3-ND |
Manufacturer | |
Manufacturer Product Number | CA4KN313BW3 |
Description | RELAYS SPRING TERMINALS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-3NO/1NC (3 Form A, 1 Form B) 10 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | CA4KN313BW3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 4PST-3NO/1NC (3 Form A, 1 Form B) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 690VAC - Max | |
Features | Diode | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 50°C | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Contact Material | - | |
Operate Time | 40 ms | |
Release Time | 25 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 71,22975 € | 2.849,19 € |
| Unit Price without VAT: | 71,22975 € |
|---|---|
| Unit Price with VAT: | 84,76340 € |





