
CA2KN223B7 | |
|---|---|
DigiKey Part Number | 4008-CA2KN223B7-ND |
Manufacturer | |
Manufacturer Product Number | CA2KN223B7 |
Description | RELAY SPRING TERMINALS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 10 A 24VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | CA2KN223B7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VAC | |
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 690VAC - Max | |
Features | - | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 50°C | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 4.8 VAC | |
Contact Material | - | |
Operate Time | 20 ms | |
Release Time | 25 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,33000 € | 49,33 € |
| Unit Price without VAT: | 49,33000 € |
|---|---|
| Unit Price with VAT: | 58,70270 € |








