
C40F3 | |
|---|---|
DigiKey Part Number | 4008-C40F3-ND |
Manufacturer | |
Manufacturer Product Number | C40F3 |
Description | BASIC FRAME NSX400F 36KA AC 3P 4 |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 400A 690 V AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 400A |
Manufacturer Schneider Electric | Voltage Rating - AC 690 V |
Series | Actuator Type Toggle |
Packaging Box | Number of Poles 3 |
Part Status Obsolete | Illumination None |
Mounting Type Chassis Mount | Approval Agency CSA, UL |
Breaker Type Thermal Magnetic |

