
C253TM250 | |
|---|---|
DigiKey Part Number | 4008-C253TM250-ND |
Manufacturer | |
Manufacturer Product Number | C253TM250 |
Description | TRIP UNIT NSX250 AC 3P3D 250A TM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 250A 690 V AC DC Lever Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 250A |
Manufacturer Schneider Electric | Voltage Rating - AC 690 V |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type Chassis Mount | Approval Agency EN 60947-2, IEC 60947-2 |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.741,49000 € | 1.741,49 € |
| Unit Price without VAT: | 1.741,49000 € |
|---|---|
| Unit Price with VAT: | 2.072,37310 € |

