
C16F4TM160 | |
|---|---|
DigiKey Part Number | 4008-C16F4TM160-ND |
Manufacturer | |
Manufacturer Product Number | C16F4TM160 |
Description | NSX160F 36KA AC 4P4D 160A TMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 160A 690 V AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 160A |
Manufacturer Schneider Electric | Voltage Rating - AC 690 V |
Packaging Box | Actuator Type Toggle |
Part Status Active | Number of Poles 4 |
Mounting Type Chassis Mount | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency EN 60947, IEC 60947 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.758,98000 € | 2.758,98 € |
| Unit Price without VAT: | 2.758,98000 € |
|---|---|
| Unit Price with VAT: | 3.283,18620 € |

